Arrow Electronic Components Online
SEN0178|DFROBOT|simage
SEN0178|DFROBOT|limage
Sensor Development Boards and Kits

SEN0178

Gravity: Triple Axis Accelerometer - FXLN8361 (±8g)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    FXLN8361QR1/FXLN8371QR1/FXLN8362QR1/FXLN8372QR1
  • Supported Device Technology
    Accelerometer
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 8
  • Product Length (mm)
    37.44
  • Product Depth (mm)
    26.43

Documentation and Resources

Datasheets
Design resources