Arrow Electronic Components Online
SEN0162|DFROBOT|simage
SEN0162|DFROBOT|limage
Sensor Development Boards and Kits

SEN0162

Gravity: GUVA-S12SD Analog UV Sensor (200-370nm)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    GUVA-S12SD
  • Supported Device Technology
    UV Sensor
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    30
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources