Arrow Electronic Components Online
SEN0098|DFROBOT|simage
SEN0098|DFROBOT|limage
Sensor Development Boards and Kits

SEN0098

Gravity: Analog 50A Current Sensor (AC/DC) V1

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expansion Board
  • Supported Device
    ACS758
  • Supported Device Technology
    Current
  • Interface Type
    Analog
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    34
  • Product Depth (mm)
    34

Documentation and Resources

Datasheets
Design resources