Arrow Electronic Components Online
SEN0002|DFROBOT|simage
SEN0002|DFROBOT|limage
Sensor Development Boards and Kits

SEN0002

URM04 Ultrasonic Distance Sensor (4-500cm, RS485)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    URM04
  • Supported Device Technology
    Ultrasonic
  • Interface Type
    RS-485
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    30
  • Product Length (mm)
    51
  • Product Depth (mm)
    34

Documentation and Resources

Datasheets
Design resources