Solid State Drives - SSDs
SEDC2000BM8/480G
Solid State Drive M.2 2280 PCIe Gen 4 x4 480Gbyte 56000Mbps Read 6400Mbps Write
Kingston TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cell Type
TLC
Capacity (byte)
480G
Maximum Read Speed (Mbps)
56000
Maximum Write Speed (Mbps)
6400
Form Factor
M.2 2280
Style
Solid State Drive
Interface Type
PCIe Gen 4 x4
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
80
Product Depth (mm)
22
Product Height (mm)
8.3

