Filters
Selecting a category will provide you with more filters and product details.
| Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Mill-Max | Connector Socket | Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | Beryllium Copper | 32 | 2.54 | No | Surface Mount | Active | Straight | DIP Socket | Gold Over Nickel | Tube | |||||||||||||||
110-91-632-41-105000
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube
|
|
Mill-Max | Connector Socket | Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | Beryllium Copper | 32 | 2.54 | No | Surface Mount | Active | Straight | DIP Socket | Gold Over Nickel | Tube |