Board Mount Pressure Sensors
SDP810-500PA-D
Board Mount Pressure Sensor -500Pa to 500Pa Differential 4-Pin
Sensirion AGProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-500Pa to 500Pa
Maximum Overload Pressure
1bar
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
3
Response Time (ms)
3(Max)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
2.8|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Through Hole
Package Height
23.75
Package Width
18
Package Length
29
PCB changed
4
Pin Count
4

