Arrow Electronic Components Online
Solid State Drives - SSDs

SDBPNPZ-256G-XI

Solid State Drive M.2 2280 S3-M NVMe V1.4/PCIe 3.0 256Gbyte 2.5Gbps/5Gbps/8Gbps 19200Mbps Read 7200Mbps Write 3.5V

SanDisk
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    3D NAND
  • Capacity (byte)
    256G
  • Data Retention (Year)
    1
  • Maximum Read Speed (Mbps)
    19200
  • Maximum Write Speed (Mbps)
    7200
  • Form Factor
    M.2 2280 S3-M
  • Style
    Solid State Drive
  • Interface Type
    NVMe V1.4/PCIe 3.0
  • Interface Transfer Rate
    8Gbps|5Gbps|2.5Gbps
  • Typical Operating Supply Voltage (V)
    3.5
  • ECC Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    80
  • Product Depth (mm)
    22
  • Product Height (mm)
    2.38

Documentation and Resources

Datasheets
Design resources