Inductor Surface Mount
SCRH127B-7R6
Inductor Power Shielded Wirewound 7.6uH -20% to 40% 100KHz 6.3A 0.02Ohm DCR T/R
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
7.6u
Tolerance
-20% to 40%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.3
Maximum Saturation Current (A)
5.9
Maximum DC Resistance (Ohm)
0.02
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
8

