Arrow Electronic Components Online
SC20M1TK6|SOURIAU|simage
SC20M1TK6|SOURIAU|limage
Connector Contact

SC20M-1TK6

Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Contact Resistance (mOhm)
    6
  • Packaging
    Reel
  • Product Length (mm)
    19
  • Contact Size
    16
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources