Arrow Electronic Components Online
SAM9X60VDWB|MICROCHP|simage
SAM9X60VDWB|MICROCHP|limage
Microprocessors - MPUs

SAM9X60-V/DWB

MPU SAM9X60 RISC 32bit 600MHz 228-Pin TFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAM9X60
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    64KB/SRAM
  • Maximum Speed (MHz)
    600
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • UART
    2
  • USART
    5
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    1
  • I2S
    1
  • CAN
    2
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    228
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    228

Documentation and Resources

Datasheets
Design resources