Arrow Electronic Components Online
No Image Available
LED Displays Segmented

S315SURWA/S530-A2

0.36 Single Digit Displays

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    8.4
  • Package Width
    7.5
  • Package Length
    14
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources