Arrow Electronic Components Online
No Image Available
Power Line Filters

RTEN-2100

Single Phase Filter

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Product Weight (g)
    4200
  • Product Length (mm)
    267
  • Product Depth (mm)
    161
  • Product Height (mm)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources