Power Line Filters
RSAN-2010D
Power Line Filter 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
260
Product Length (mm)
98
Product Depth (mm)
52
Product Height (mm)
43.4
Order Quantity

