Capacitor Aluminum Polymer
RNU0J152MDN1PH
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Tape
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1500uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.007
Equivalent Series Resistance Type
Low
IR (mA)
6.1
IL (uA)
1890@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Lead Diameter (mm)
0.6
Product Diameter (mm)
10
Product Height (mm)
12.5