Arrow Electronic Components Online
RLS226|RECOM|simage
RLS226|RECOM|limage
Inductor Surface Mount

RLS-226

Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.63
  • Maximum Saturation Current (A)
    1(Typ)
  • Maximum DC Resistance (Ohm)
    0.7
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.7
  • Maximum Product Height (mm)
    3.1

Documentation and Resources

Datasheets
Design resources