| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 105 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3.51 |
| Product Length (mm) | 9.53 |
| Product Weight (g) | 0.75 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Failure Rate | S |
| Mounting | Through Hole |