Arrow Electronic Components Online
RL481912ML|EBMPAPST|limage
RL481912ML|EBMPAPST|simage
Blowers and Fans

RL48-19/12ML

DC Blower Centrifugal Ball Bearing 12V 8V to 15V 12.9CFM 51dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 15
  • Power Rating (W)
    5
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    12.9
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    76
  • Product Depth (Metric) (mm)
    76
  • Product Height (Metric) (mm)
    27

Documentation and Resources

Datasheets
Design resources