Analog to Digital Converters - ADCs
RHF1401KSO1
1-Channel Single ADC Pipelined 20Msps 14-bit Parallel 48-Pin CSO T/R
STMicroelectronicsProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
3A001a.2.c.
环保无铅
Active
美国海关商品代码
8542.39.00.30
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
20Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Integral Nonlinearity Error
±3LSB(Typ)
Full Scale Error
±0.3%FSR(Typ)
Signal to Noise Ratio
70dB(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.47
Package Width
9.65
Package Length
15.75
PCB changed
48
Standard Package Name
SO
Supplier Package
CSO
Pin Count
48
Lead Shape
Gull-wing