Arrow Electronic Components Online
REG101NAA/250|TI|simage
REG101NAA/250|TI|limage
Linear Regulators

REG101NA-A/250

LDO Regulator Pos 2.5V to 5.5V 0.1A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    2.5 to 5.5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.01@2mA|0.1@100mA
  • Reference Voltage (V)
    1.267(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.5
  • Junction to Ambient
    200°C/W(Typ)
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources