RECOM Power GmbHREC15-4812DZ/H3/MDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.625|0.625 | |
| 15 | |
| 3000VDC | |
| 300(Typ) | |
| Yes | |
| 1.2% | |
| 0.3% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 65 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

