The RASP PI COMP MOD 3 or “Compute Module 3” is a DDR2-SODIMM-mechanically-compatible System on Module (SOM) and contains a processor, memory, eMMC Flash and supporting power circuitry. These modules are designed to allow designers to use the Raspberry Pi offerings (both hardware and software) in custom systems and form factors. The CM3 uses the same BCM2837 processor found in the Raspberry Pi 3 (a quad-core Cortex A53) and has 1 GB LPDDR2 RAM and 4 GB eMMC flash. This module is designed to be low-cost, low-power, and reliable, making it a great choice for portables and other “in-the-field” applications.
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Obsolete
美国海关商品代码
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
Raspberry Pi
Processor Number
BCM2837
Processor Cores
Quad Core
JTAG Support
Yes
Data Cache Size (B)
512K
RAM Type
LPDDR2
System Memory Maximum Size (B)
1G
UART
2
USART
0
SPI
2
I2C
2
CAN
0
USB
1
VGA
0
SATA
0
PATA
0
GPIO
48
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Display Type
LCD
Display Interface
DPI|DSI|HDMI
Operating Systems
Linux Kernel
Linux
Linux Kernel
Medical Application
No
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80

