Arrow Electronic Components Online
QXP2J684KRPT|NICHICON|simage
QXP2J684KRPT|NICHICON|limage
Capacitor Film

QXP2J684KRPT

Cap Film 0.68uF 630V PP 10%( 31.5 X 13.2 X 22.5mm) Radial 27.5mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.68uF
  • Tolerance
    10%
  • Voltage
    630VDC|200VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 13.2 X 22.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    13.2(Max)
  • Product Height (mm)
    22.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    23(Max)

Documentation and Resources

Datasheets
Design resources