Arrow Electronic Components Online
PXPPAM12FBF05ASTPG9|BULGIN|limage
PXPPAM12FBF05ASTPG9|BULGIN|simage
Connector Circular

PXPPAM12FBF05ASTPG9

Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer Bulk

Bulgin Limited
Datasheets 

The front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    M12 Circular
  • Tradename
    Buccaneer
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    22-28
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold
  • Housing Color
    Gray|Black
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    60VAC|60VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    20
  • Product Length (mm)
    52
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources