DC to DC Converter and Switching Regulator Module
PTMA402050N2AZ
Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin DIP SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
8
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
10mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
85(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
6.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.25
Package Width
24.38
Package Length
27.94
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
6

