Arrow Electronic Components Online
PTMA402050A1AZ|TI|simage
PTMA402050A1AZ|TI|limage
DC to DC Converter and Switching Regulator Module

PTMA402050A1AZ

Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin DIP SMD Module Tray

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.25
  • Package Width
    24.38
  • Package Length
    27.94
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources