DC to DC Converter and Switching Regulator Module
PTH12050LAST
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 6-Pin DIP SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
0.8 to 1.8
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
88(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
2.9
Output Type
Adjustable
Mounting
Surface Mount
Package Height
8.25
Package Width
12.57
Package Length
22.1
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
6

