DC to DC Converter and Switching Regulator Module
PTB78560AAZ
Module DC-DC 24VIN 1-OUT 3.6V to 5.5V 6A 30W 11-Pin DIP SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
60
Output Voltage (V)
3.6 to 5.5
Output Current (A)
6
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
8
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
1%Vo
Line Regulation
1%Vo
Efficiency (%)
80(Typ)
On/Off Logic
Positive|Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
13.6
Output Type
Adjustable
Mounting
Surface Mount
Package Height
9.73
Package Width
26.54
Package Length
51.94
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
11
Lead Shape
Ball

