DC to DC Converter and Switching Regulator Module
PTB78560AAS
Module DC-DC 24VIN 1-OUT 3.6V to 5.5V 6A 30W 11-Pin DIP SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
60
Output Voltage (V)
3.6 to 5.5
Output Current (A)
6
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Positive|Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Adjustable
Mounting
Surface Mount
Package Height
9.73
Package Width
26.54
Package Length
51.94
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
11
Lead Shape
Ball