Arrow Electronic Components Online
PTB48560AAS|TI|simage
PTB48560AAS|TI|limage
DC to DC Converter and Switching Regulator Module

PTB48560AAS

Module DC-DC 48VIN 1-OUT 3.6V to 5.5V 6A 30W 11-Pin DIP SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.6 to 5.5
  • Output Current (A)
    6
  • Output Power (W)
    30
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative|Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    9.73
  • Package Width
    26.54
  • Package Length
    51.94
  • PCB changed
    11
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    11
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources