Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Black
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
30
Viewing Orientation
Top View
Peak Wavelength (nm)
910
Cut-Off Filter
Visible Cut-off
Maximum Rise Time (ns)
5000
Maximum Fall Time (ns)
6000
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
6
Maximum Collector-Emitter Voltage (V)
35
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2
Package Width
1.5
Package Length
3
PCB changed
2
Pin Count
2