Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Square Body
Acting
Fast
Application
Drive|Heater|Inverter|Power Supply|Rectifier|UPS
Fuse Size (mm)
60 X 50
Current Rating (A)
700
Maximum Voltage Rating (V)
700
Maximum AC Voltage Rating (V)
700
Maximum DC Voltage Rating (V)
600
Maximum Power Dissipation (W)
117
Typical Melting I2t (A²S)
51191
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Depth (mm)
60
Product Length (mm)
60
Product Height (mm)
50
Fuse Material
Ceramic
Mounting
Flush Mount

