Arrow Electronic Components Online
PRS1014B7012|PANDUIT|simage
PRS1014B7012|PANDUIT|limage
Reduced Price
Labels

PRS1014B7012

Labels Safety Sign Polyethylene Plastic Red/White 254x355.6mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Sign
  • Material
    Polyethylene Plastic
  • Dimensions (mm)
    254x355.6
  • Color
    Red/White
  • Minimum Operating Temperature (°C)
    -68
  • Maximum Operating Temperature (°C)
    76

Documentation and Resources

Datasheets
Design resources