Arrow Electronic Components Online
PNF146RNM|PANDUIT|simage
PNF146RNM|PANDUIT|limage
Connector Terminals

PNF14-6RN-M

Ring Tongue Terminal 14-16AWG Copper Blue 19.41mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Bottle
  • Product Length (mm)
    19.41
  • Product Depth (mm)
    6.35
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources