| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 0.28 | |
| 3.5 | |
| 0.525@0.2A | |
| 80 | |
| 1200 | |
| 1.25(Typ) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) |
| Package Width | 0.33(Max) |
| Package Length | 0.63(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | DSN |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

