Arrow Electronic Components Online
PL34HD0L4160|MOONS|simage
PL34HD0L4160|MOONS|limage
Reduced Price
Stepper Motors

PL34HD0L4160

Stepper Motors Hybrid Bipolar Square 1.6A 3.9Ohm 940g.cm² 4.7N.m 1.8° 1Shaft

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Hybrid
  • Motor Current (A)
    1.6
  • Winding Resistance (Ohm)
    3.9
  • Holding Torque (N.m)
    4.7
  • Steps per Revolution
    200
  • Rotor Inertia
    940g.cm²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    33
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    69.6
  • Bearing Type
    Ball
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Frame Size (NEMA)
    34
  • Shaft Diameter (mm)
    12.7
  • Shaft Length (mm)
    29.75
  • Body Length (mm)
    69.5
  • Weight (g)
    1600
  • Product Length (mm)
    86
  • Product Depth (mm)
    99.25
  • Product Height (mm)
    86

Documentation and Resources

Datasheets
Design resources