VicorPI3523-00-LGIZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 22A 110-Pin LGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| 30 | |
| 48 | |
| 60 | |
| 3.3 | |
| 22 | |
| DC/DC | |
| 530 | |
| Yes | |
| 0.1% | |
| 0.1% | |
| Positive | |
| -40 | |
| 120 | |
| Tray | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.59(Max) |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 110 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 110 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

