PHOTONH
BCM43362 Combo Wireless Module Development Board
Particle IncThe Photon Wi-Fi development kit is an easy to use, powerful, and cloud-connecting kit for creating connected projects and products for the Internet of Things. The Photon’s ecosystem has tools that are designed to let you build and create projects whether you’re an embedded engineer, Arduino Enthusiast, web developer, or IoT entrepreneur.
With the Photon, it is possible to write your own firmware in Electron’s web or local IE, deploy it over the air, and build your web and mobile apps with ParticleJS and our Mobile SDKs. The board uses a Cypress wi-fi chip along with a STM32 120Mhz ARM Cortex M3 microcontroller.
Note: This is the Photon with headers! If you want a Photon without headers, click here.
Block Diagram:
Features:
• Particle PO Wi-Fi module
- Cypress BCM43362 Wi-Fi chip
- 802.11b/g/n Wi-Fi
- STM32F205RGY6 120Mhz ARM Cortex M3
- 1MB flash, 128KB RAM
• On-board RGB status LED
• 18 Mixed-signal GPIO and advance peripherals
• Open source design
• Real-time operating system (FreeRTOS)
• Soft AP setup
• FCC, CE, and IC certified
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Development Board
Supported Device
BCM43362
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2462(Max)|2472(Max)
Interface Type
ADC/CAN/DAC/Digital I/O/I2C/I2S/PWM/SPI/USB
Typical Output Power (dBm)
1.5
Typical Operating Supply Voltage (V)
3.6(Max)/5.5(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60

