BournsPEC16-4015F-N0024Mechanical Encoders

Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8543.70.99.60
Number of Channels 2
Motion Rotary
Shaft Style Flat
Pulses per Revolution 24
Terminal Type PC Pin
Maximum Operating Torque (N.m) 0.02
Maximum Operating Speed 100r/min
Mechanical Life (Cycles) 100000
Encoder Signal Digital Square Wave
Programmability No
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 70
Encoder Code Quadrature
Encoder Reading Incremental
Mounting Through Hole
Shock Rating 100G
Body Orientation Straight
Shaft Diameter (mm) 6
Product Depth (mm) 20.8
Product Height (mm) 21.5

Import TariffMay apply to this part if shipping to the United States

3 parts: Ships today

    Total$1.10+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $1.1041
      1. 1+$1.1041

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.