커패시터 알루미늄 폴리머
PCR1H820MCL6GS
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10mm) SMD 0.026 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
82uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.026
Equivalent Series Resistance Type
Low
IR (mA)
2.9
IL (uA)
123@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10

