Connector Card Edge
PCIE-064-02-F-D-RA
Conn Card Edge RCP 64 POS 1mm Solder RA Thru-Hole PCI Express® Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Mounting Styles
Alignment Pin
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
215VAC/304VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
39
Product Depth (mm)
18.85
Product Height (mm)
9.45
Tail Cross Section (mm)
0.38x0.25
Tail Length (mm)
2.3
Tradename
PCI Express®
Mounting
Through Hole

