Arrow Electronic Components Online
PCA9306DCTT|TI|simage
PCA9306DCTT|TI|limage
Level Translators

PCA9306DCTT

Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    0.4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.1@1.8V@3.3V
  • Absolute Propagation Delay Time (ns)
    2.1
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    Open Drain|Push-Pull
  • Minimum Operating Supply Voltage (V)
    1.2/1.8
  • Typical Operating Supply Voltage (V)
    1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5
  • Maximum Operating Supply Voltage (V)
    3.3/5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    2.8
  • Package Length
    2.95
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources