Arrow Electronic Components Online
PC104R.A.07.0165C|TAOGLAS|simage
PC104R.A.07.0165C|TAOGLAS|limage
Antennas

PC104R.A.07.0165C

Antenna PCB 2.39dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    1920|1850|1710|880|824
  • Center Frequency (MHz)
    850|2100|900
  • Maximum Frequency (MHz)
    2170|1990|1880|960|896
  • Typical Antenna Gain
    2.39dBi
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    50000
  • Termination
    IPEX
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Adhesive
  • Package Height
    1
  • Package Width
    20
  • Package Length
    80

Documentation and Resources

Datasheets
Design resources