Arrow Electronic Components Online
PC4020|SGNLTRNF|limage
PC4020|SGNLTRNF|simage
Power Transformers

PC-40-20

Power Transformer 1500Vrms 1VA 6 Terminal Pin Thru-Hole

Signal Transformer
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Miniature Low Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    40|20
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    20|40
  • High Potential
    1500Vrms
  • Power Rating
    1VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Package Type
    DIP
  • Product Length (mm)
    25.4
  • Product Height (mm)
    21.08
  • Product Depth (mm)
    34.92

Documentation and Resources

Datasheets
Design resources