Arrow Electronic Components Online
PA.700.J|TAOGLAS|simage
PA.700.J|TAOGLAS|limage
Antennas

PA.700.J

Antenna Cellular -5.5dBi Gain 800MHz/960MHz/1520MHz/2170MHz/2700MHz SMD T/R

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cellular
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|824|1410|2400|1710
  • Maximum Frequency (MHz)
    2170|1520|960|800|2700
  • Typical Antenna Gain
    -5.5dBi
  • Maximum VSWR
    3.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Termination
    SMA Female
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5
  • Package Width
    6
  • Package Length
    40
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources