Connector Headers and PCB Receptacles
P25E-050S-EA
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Side Entry Cable Mount Loose
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Loose
Product Length (mm)
46.48
Product Depth (mm)
6.6
Product Height (mm)
19.7
Mounting
Cable Mount

