Connector Telephone and Telecom
P 136
Conn Modular Jack RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Modular Jack
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
17.8
Product Depth (mm)
13.3
Product Height (mm)
16.3
Mounting
Through Hole

