Arrow Electronic Components Online
OYSTER10|FLIR|simage
OYSTER10|FLIR|limage
Environmental Testers

OYSTER-10

PH/mV/Temperature Meter Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    PH/mV/Temperature Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    340
  • Dimensions (mm)
    108x96x45

Documentation and Resources

Datasheets
Design resources