Arrow Electronic Components Online
OWA60U24|MEANWELL|simage
OWA60U24|MEANWELL|limage
External Plug-In Adapters

OWA-60U-24

Plug-In Adapter Single-OUT 24V 2.5A 60W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    2.5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Typical Inrush Current (A)
    65@230VAC
  • Maximum Input Current (A)
    1.2(Typ)@115VAC|0.7(Typ)@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10@230VAC
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    North America
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Protection
    Over Current|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    410
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    53
  • Package Length
    130

Documentation and Resources

Datasheets
Design resources