Photointerrupters
OPB880N55Z
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3.18
Slit Width (mm)
1.27
Peak Wavelength (nm)
890
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
10.92(Max) + 4.83
Package Width
6.35
Package Length
12.32
PCB changed
4
Pin Count
4

